XZCBD55W-1 | |
---|---|
DigiKey Part Number | 1497-1119-2-ND - Tape & Reel (TR) 1497-1119-1-ND - Cut Tape (CT) 1497-1119-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZCBD55W-1 |
Description | LED BLUE CLEAR CHIP SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Blue 465nm LED Indication - Discrete 3.3V 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | XZCBD55W-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.90mm x 1.60mm | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 460nm | |
Features | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.60mm W | |
Height (Max) | 0.75mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.00000 | ¥4.00 |
10 | ¥2.63500 | ¥26.35 |
100 | ¥1.75780 | ¥175.78 |
500 | ¥1.21570 | ¥607.85 |
1,000 | ¥1.01305 | ¥1,013.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.91173 | ¥1,823.46 |
6,000 | ¥0.86110 | ¥5,166.60 |
10,000 | ¥0.78511 | ¥7,851.10 |
50,000 | ¥0.67368 | ¥33,684.00 |
100,000 | ¥0.64582 | ¥64,582.00 |