



G6K-2F-Y DC5 | |
|---|---|
DigiKey Part Number | 39-G6K-2F-YDC5-ND |
Manufacturer | |
Manufacturer Product Number | G6K-2F-Y DC5 |
Description | RELAY TELECOM DPDT 1A 5V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | G6K-2F-Y DC5 Models |
Category | Coil Type Non Latching |
Manufacturer Omron Electronics Inc-EMC Div | Termination Style Gull Wing |
Series | Seal Rating Sealed - Fully |
Packaging Tube | Must Operate Voltage 4 VDC |
Part Status Active | Must Release Voltage 0.5 VDC |
Mounting Type Surface Mount | Operate Time 3 ms |
Coil Voltage 5VDC | Release Time 3 ms |
Contact Form DPDT (2 Form C) | Operating Temperature -40°C ~ 85°C |
Contact Rating (Current) 1 A | Contact Material Silver (Ag), Gold (Au) |
Switching Voltage 125VAC, 60VDC - Max | Relay Type Telecom |
Load - Max Switching 125VA, 60W | Coil Resistance 237 Ohms |
Coil Current 21.1 mA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥45.12000 | ¥45.12 |
| 10 | ¥40.17100 | ¥401.71 |
| 25 | ¥38.36840 | ¥959.21 |
| 50 | ¥37.05220 | ¥1,852.61 |
| 100 | ¥35.78270 | ¥3,578.27 |
| 250 | ¥34.16800 | ¥8,542.00 |
| 500 | ¥32.99446 | ¥16,497.23 |
| 1,000 | ¥31.86058 | ¥31,860.58 |










