High Frequency (RF) Relays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Coil Type | Coil Current | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Features | Mounting Type | Termination Style | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
18,528 In Stock | 1 : ¥99.36000 Cut Tape (CT) 1,000 : ¥57.97426 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non Latching | 50 mA | 5VDC | SPST-NO (1 Form A) | 500 mA | 200VAC, 200VDC - Max | 2.5 VDC | 0.4 VDC | 0.4 ms | 0.1 ms | Magnetic Shield | Surface Mount | Gull Wing | -20°C ~ 125°C | |||
970 In Stock | 1 : ¥96.79000 Bulk | Bulk | Active | Non Latching | 50 mA | 5VDC | SPST-NO (1 Form A) | 500 mA | 200VAC, 200VDC - Max | 2.5 VDC | 0.4 VDC | 0.4 ms | 0.1 ms | Magnetic Shield | Surface Mount | Gull Wing | -20°C ~ 125°C | |||
0 In Stock Check Lead Time | 1,090 : ¥56.47166 Bulk | Bulk | Active | Non Latching | 50 mA | 5VDC | SPST-NO (1 Form A) | 500 mA | 200VAC, 200VDC - Max | 2.5 VDC | 0.4 VDC | 0.4 ms | 0.1 ms | Magnetic Shield | Surface Mount | J Lead | -20°C ~ 125°C | |||
0 In Stock Check Lead Time | 1,090 : ¥56.47166 Bulk | Bulk | Active | Non Latching | 30 mA | 12VDC | SPST-NO (1 Form A) | 500 mA | 200VAC, 200VDC - Max | 6.7 VDC | 1 VDC | 0.4 ms | 0.1 ms | Magnetic Shield | Surface Mount | Gull Wing | -20°C ~ 125°C | |||
0 In Stock Check Lead Time | 1,090 : ¥56.47166 Bulk | Bulk | Active | Non Latching | 30 mA | 12VDC | SPST-NO (1 Form A) | 500 mA | 200VAC, 200VDC - Max | 6.7 VDC | 1 VDC | 0.4 ms | 0.1 ms | Magnetic Shield | Surface Mount | J Lead | -20°C ~ 125°C | |||
0 In Stock | Active | Tape & Reel (TR) | Active | Non Latching | 50 mA | 5VDC | SPST-NO (1 Form A) | 500 mA | 200VAC, 200VDC - Max | 2.5 VDC | 0.4 VDC | 0.4 ms | 0.1 ms | Magnetic Shield | Surface Mount | J Lead | -20°C ~ 125°C | |||
0 In Stock | Active | Tape & Reel (TR) | Active | Non Latching | 30 mA | 12VDC | SPST-NO (1 Form A) | 500 mA | 200VAC, 200VDC - Max | 6.7 VDC | 1 VDC | 0.4 ms | 0.1 ms | Magnetic Shield | Surface Mount | Gull Wing | -20°C ~ 125°C | |||
0 In Stock | Active | Tape & Reel (TR) | Active | Non Latching | 30 mA | 12VDC | SPST-NO (1 Form A) | 500 mA | 200VAC, 200VDC - Max | 6.7 VDC | 1 VDC | 0.4 ms | 0.1 ms | Magnetic Shield | Surface Mount | J Lead | -20°C ~ 125°C | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Non Latching | - | 24VDC | SPST-NO (1 Form A) | 500 mA | 200VAC, 200VDC - Max | 13.4 VDC | 2 VDC | 0.4 ms | 0.1 ms | Magnetic Shield | Surface Mount | Gull Wing | -20°C ~ 125°C |