High Frequency (RF) Relays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Coil Type | Coil Current | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Features | Mounting Type | Termination Style | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,798 In Stock | 1 : ¥139.99000 Tube | Tube | Active | Non Latching | 16.7 mA | 12VDC | SPDT (1 Form C) | 500 mA | 30VDC - Max | 9 VDC | 1.2 VDC | 10 ms | 6 ms | - | Surface Mount | Gull Wing | -40°C ~ 70°C | |||
132 In Stock | 1 : ¥117.08000 Box | Box | Active | Non Latching | 16.7 mA | 12VDC | SPDT (1 Form C) | 500 mA | 30VDC - Max | 9 VDC | 1.2 VDC | 10 ms | 6 ms | - | Through Hole | PC Pin | -40°C ~ 70°C | |||
759 In Stock | 1 : ¥139.99000 Tube | Tube | Active | Non Latching | 16.7 mA | 12VDC | SPDT (1 Form C) | 500 mA | 30VDC - Max | 9 VDC | 1.2 VDC | 10 ms | 6 ms | - | Surface Mount | Gull Wing | -40°C ~ 70°C | |||
417 In Stock | 1 : ¥117.08000 Tube | Tube | Active | Non Latching | 66.7 mA | 3VDC | SPDT (1 Form C) | 500 mA | 30VDC - Max | 2.25 VDC | 0.3 VDC | 10 ms | 6 ms | - | Through Hole | PC Pin | -40°C ~ 70°C | |||
923 In Stock | 1 : ¥139.99000 Tube | Tube | Active | Non Latching | 16.7 mA | 12VDC | SPDT (1 Form C) | 500 mA | 30VDC - Max | 9 VDC | 1.2 VDC | 10 ms | 6 ms | - | Surface Mount | Gull Wing | -40°C ~ 70°C | |||
2,524 In Stock | 1 : ¥98.40000 Cut Tape (CT) 500 : ¥76.98822 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non Latching | 44.4 mA | 4.5VDC | SPDT (1 Form C) | 500 mA | 30VDC - Max | 3.38 VDC | 0.45 VDC | 10 ms | 6 ms | - | Surface Mount | Gull Wing | -40°C ~ 70°C | |||
111 In Stock | 1 : ¥117.08000 Bulk | Bulk | Active | Latching, Single Coil | 8.3 mA | 24VDC | SPDT (1 Form C) | 500 mA | 30VDC - Max | 18 VDC | - | 10 ms | 10 ms | - | Through Hole | PC Pin | -40°C ~ 70°C | |||
53 In Stock | 1 : ¥117.08000 Tube | Tube | Active | Non Latching | 16.7 mA | 12VDC | SPDT (1 Form C) | 500 mA | 30VDC - Max | 9 VDC | 1.2 VDC | 10 ms | 6 ms | - | Through Hole | PC Pin | -40°C ~ 70°C | |||
50 In Stock | 1 : ¥117.08000 Bulk | Bulk | Active | Latching, Single Coil | 44.4 mA | 4.5VDC | SPDT (1 Form C) | 500 mA | 30VDC - Max | 3.38 VDC | - | 10 ms | 10 ms | - | Through Hole | PC Pin | -40°C ~ 70°C | |||
49 In Stock | 1 : ¥117.08000 Bulk | Bulk | Active | Non Latching | 44.4 mA | 4.5VDC | SPDT (1 Form C) | 500 mA | 30VDC - Max | 3.38 VDC | 0.45 VDC | 10 ms | 6 ms | - | Through Hole | PC Pin | -40°C ~ 70°C | |||
48 In Stock | 1 : ¥117.08000 Bulk | Bulk | Active | Non Latching | 44.4 mA | 4.5VDC | SPDT (1 Form C) | 500 mA | 30VDC - Max | 3.38 VDC | 0.45 VDC | 10 ms | 6 ms | - | Through Hole | PC Pin | -40°C ~ 70°C | |||
47 In Stock | 1 : ¥117.08000 Bulk | Bulk | Active | Non Latching | 8.3 mA | 24VDC | SPDT (1 Form C) | 500 mA | 30VDC - Max | 18 VDC | 2.4 VDC | 10 ms | 6 ms | - | Through Hole | PC Pin | -40°C ~ 70°C | |||
80 In Stock | 1 : ¥139.99000 Tube | Tube | Active | Latching, Single Coil | 16.7 mA | 12VDC | SPDT (1 Form C) | 500 mA | 30VDC - Max | 9 VDC | - | 10 ms | 10 ms | - | Surface Mount | Gull Wing | -40°C ~ 70°C | |||
40 In Stock | 1 : ¥139.99000 Tube | Tube | Active | Non Latching | 44.4 mA | 4.5VDC | SPDT (1 Form C) | 500 mA | 30VDC - Max | 3.38 VDC | 0.45 VDC | 10 ms | 6 ms | - | Surface Mount | Gull Wing | -40°C ~ 70°C | |||
39 In Stock | 1 : ¥139.99000 Tube | Tube | Active | Latching, Dual Coil | 88.9 mA | 4.5VDC | SPDT (1 Form C) | 500 mA | 30VDC - Max | 3.38 VDC | - | 10 ms | 10 ms | - | Surface Mount | Gull Wing | -40°C ~ 70°C | |||
21 In Stock | 1 : ¥139.99000 Tube | Tube | Active | Non Latching | 16.7 mA | 12VDC | SPDT (1 Form C) | 500 mA | 30VDC - Max | 9 VDC | 1.2 VDC | 10 ms | 6 ms | - | Surface Mount | Gull Wing | -40°C ~ 70°C | |||
73 In Stock | 1 : ¥117.08000 Bulk | Bulk | Active | Non Latching | 8.3 mA | 24VDC | SPDT (1 Form C) | 500 mA | 30VDC - Max | 18 VDC | 2.4 VDC | 10 ms | 6 ms | - | Through Hole | PC Pin | -40°C ~ 60°C | |||
54 In Stock | 1 : ¥117.08000 Tray | Tray | Active | Latching, Dual Coil | 33.3 mA | 12VDC | SPDT (1 Form C) | 500 mA | 30VDC - Max | 9 VDC | - | 10 ms | 10 ms | - | Through Hole | PC Pin | -40°C ~ 70°C | |||
47 In Stock | 1 : ¥117.08000 Tray | Tray | Active | Latching, Dual Coil | 33.3 mA | 12VDC | SPDT (1 Form C) | 500 mA | 30VDC - Max | 9 VDC | - | 10 ms | 10 ms | - | Through Hole | PC Pin | -40°C ~ 70°C | |||
47 In Stock | 1 : ¥117.08000 Bulk | Bulk | Active | Non Latching | 22.2 mA | 9VDC | SPDT (1 Form C) | 500 mA | 30VDC - Max | 6.75 VDC | 0.9 VDC | 10 ms | 6 ms | - | Through Hole | PC Pin | -40°C ~ 70°C | |||
45 In Stock | 1 : ¥117.08000 Bulk | Bulk | Active | Non Latching | 44.4 mA | 4.5VDC | SPDT (1 Form C) | 500 mA | 30VDC - Max | 3.38 VDC | 0.45 VDC | 10 ms | 6 ms | - | Through Hole | PC Pin | -40°C ~ 60°C | |||
43 In Stock | 1 : ¥117.08000 Bulk | Bulk | Active | Latching, Dual Coil | 16.7 mA | 24VDC | SPDT (1 Form C) | 500 mA | 30VDC - Max | 18 VDC | - | 10 ms | 10 ms | - | Through Hole | PC Pin | -40°C ~ 70°C | |||
42 In Stock | 1 : ¥117.08000 Bulk | Bulk | Active | Latching, Dual Coil | 88.9 mA | 4.5VDC | SPDT (1 Form C) | 500 mA | 30VDC - Max | 3.38 VDC | - | 10 ms | 10 ms | - | Through Hole | PC Pin | -40°C ~ 70°C | |||
35 In Stock | 1 : ¥117.08000 Tray | Tray | Active | Non Latching | 16.7 mA | 12VDC | SPDT (1 Form C) | 500 mA | 30VDC - Max | 9 VDC | 1.2 VDC | 10 ms | 6 ms | - | Through Hole | PC Pin | -40°C ~ 60°C | |||
32 In Stock | 1 : ¥117.08000 Bulk | Bulk | Active | Latching, Single Coil | 44.4 mA | 4.5VDC | SPDT (1 Form C) | 500 mA | 30VDC - Max | 3.38 VDC | - | 10 ms | 10 ms | - | Through Hole | PC Pin | -40°C ~ 70°C |