Electric Double Layer Capacitors (EDLC), Supercapacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Termination | Mounting Type | Package / Case | Lead Spacing | Size / Dimension | Height - Seated (Max) | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,115 In Stock | 1 : ¥15.52000 Bulk | Bulk | Active | 1 F | 0%, +100% | 3 V | 240mOhm @ 1kHz | 1000 Hrs @ 60°C | PC Pins | Through Hole | Radial, Can | 0.091" (2.30mm) | 0.248" Dia (6.30mm) | 0.551" (14.00mm) | -40°C ~ 65°C | |||
2,635 In Stock | 1 : ¥16.42000 Bulk | Bulk | Active | 2 F | 0%, +100% | 3 V | 100mOhm @ 1kHz | 1000 Hrs @ 60°C | PC Pins | Through Hole | Radial, Can | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.709" (18.00mm) | -40°C ~ 65°C | |||
7,194 In Stock | 1 : ¥20.69000 Bulk | Bulk | Active | 25 F | -10%, +30% | 2.7 V | 27mOhm @ 1kHz | 1000 Hrs @ 60°C | PC Pins | Through Hole | Radial, Can | 0.295" (7.50mm) | 0.630" Dia (16.00mm) | 1.063" (27.00mm) | -40°C ~ 65°C | |||
4,176 In Stock | 1 : ¥25.86000 Bulk | Bulk | Active | 470 mF | 0%, +100% | 5.4 V | 400mOhm @ 1kHz | 1000 Hrs @ 65°C | PC Pins | Through Hole | Radial, Can | 0.354" (9.00mm) | 0.535" L x 0.248" W (13.60mm x 6.30mm) | 0.630" (16.00mm) | -40°C ~ 65°C | |||
10,029 In Stock | 1 : ¥29.06000 Bulk | Bulk | Active | 10 F | -10%, +30% | 3 V | 50mOhm @ 1kHz | 1000 Hrs @ 60°C | PC Pins | Through Hole | Radial, Can | 0.217" (5.50mm) | 0.492" Dia (12.50mm) | 0.866" (22.00mm) | -40°C ~ 65°C | |||
4,984 In Stock | 1 : ¥30.13000 Bulk | Bulk | Active | 470 mF | 0%, +100% | 5 V | 300mOhm @ 1kHz | 1000 Hrs @ 65°C | PC Pins | Through Hole | Radial, Can | 0.453" (11.50mm) | 0.630" L x 0.315" W (16.00mm x 8.00mm) | 0.630" (16.00mm) | -40°C ~ 65°C | |||
17,502 In Stock | 1 : ¥32.76000 Bulk | Bulk | Active | 1 F | 0%, +100% | 5 V | 200mOhm @ 1kHz | 1000 Hrs @ 65°C | PC Pins | Through Hole | Radial, Can | 0.453" (11.50mm) | 0.630" L x 0.315" W (16.00mm x 8.00mm) | 0.787" (20.00mm) | -40°C ~ 65°C | |||
197 In Stock | 1 : ¥32.76000 Bulk | Bulk | Active | 2.5 F | 0%, +100% | 5 V | 140mOhm @ 1kHz | 1000 Hrs @ 65°C | PC Pins | Through Hole | Radial, Can | 0.610" (15.50mm) | 0.787" L x 0.394" W (20.00mm x 10.00mm) | 0.945" (24.00mm) | -40°C ~ 65°C | |||
2,077 In Stock | 1 : ¥34.56000 Bulk | Bulk | Active | 1.5 F | 0%, +100% | 5.4 V | 190mOhm @ 1kHz | 1000 Hrs @ 65°C | PC Pins | Through Hole | Radial, Can | 0.453" (11.50mm) | 0.630" L x 0.315" W (16.00mm x 8.00mm) | 0.945" (24.00mm) | -40°C ~ 65°C | |||
507 In Stock | 1 : ¥35.38000 Bulk | Bulk | Active | 470 mF | 0%, +100% | 6 V | 500mOhm @ 1kHz | 1000 Hrs @ 65°C | PC Pins | Through Hole | Radial, Can | 0.354" (9.00mm) | 0.535" L x 0.248" W (13.60mm x 6.30mm) | 0.630" (16.00mm) | -40°C ~ 65°C | |||
679 In Stock | 1 : ¥37.02000 Bulk | Bulk | Active | 35 F | -10%, +30% | 3 V | 20mOhm @ 1kHz | 1000 Hrs @ 60°C | PC Pins | Through Hole | Radial, Can | 0.295" (7.50mm) | 0.630" Dia (16.00mm) | 1.260" (32.00mm) | -40°C ~ 65°C | |||
2,191 In Stock | 1 : ¥37.76000 Bulk | Bulk | Active | 1.5 F | 0%, +100% | 6 V | 200mOhm @ 1kHz | 1000 Hrs @ 65°C | PC Pins | Through Hole | Radial, Can | 0.453" (11.50mm) | 0.630" L x 0.315" W (16.00mm x 8.00mm) | 0.945" (24.00mm) | -40°C ~ 65°C | |||
1,832 In Stock | 1 : ¥42.28000 Bulk | Bulk | Active | 7.5 F | -10%, +30% | 5.4 V | 70mOhm @ 1kHz | 1000 Hrs @ 65°C | PC Pins | Through Hole | Radial, Can | 0.709" (18.00mm) | 0.984" L x 0.492" W (25.00mm x 12.50mm) | 1.339" (34.00mm) | -40°C ~ 65°C | |||
2,838 In Stock | 1 : ¥44.17000 Bulk | Bulk | Active | 5 F | 0%, +100% | 5 V | 100mOhm @ 1kHz | 1000 Hrs @ 65°C | PC Pins | Through Hole | Radial, Can | 0.709" (18.00mm) | 0.984" L x 0.492" W (25.00mm x 12.50mm) | 0.945" (24.00mm) | -40°C ~ 65°C | |||
146 In Stock | 1 : ¥44.41000 Bulk | Bulk | Active | 50 F | -10%, +30% | 2.7 V | 18mOhm @ 1kHz | 1000 Hrs @ 60°C | PC Pins | Through Hole | Radial, Can | 0.315" (8.00mm) | 0.709" Dia (18.00mm) | 1.654" (42.00mm) | -40°C ~ 65°C | |||
193 In Stock | 1 : ¥45.23000 Bulk | Bulk | Active | 1 F | -10%, +30% | 7.5 V | 180mOhm @ 1kHz | 1000 Hrs @ 65°C | PC Pins | Through Hole | Radial, Can | 0.531" (13.50mm) | 0.945" L x 0.315" W (24.00mm x 8.00mm) | 0.945" (24.00mm) | -40°C ~ 65°C | |||
2,570 In Stock | 1 : ¥47.37000 Bulk | Bulk | Active | 5 F | 0%, +100% | 6 V | 120mOhm @ 1kHz | 1000 Hrs @ 65°C | PC Pins | Through Hole | Radial, Can | 0.610" (15.50mm) | 0.787" L x 0.394" W (20.00mm x 10.00mm) | 1.339" (34.00mm) | -40°C ~ 65°C | |||
8,621 In Stock | 1 : ¥12.89000 Bulk | Bulk | Active | 3.3 F | -10%, +30% | 2.7 V | 45mOhm @ 1kHz | 1000 Hrs @ 60°C | PC Pins | Through Hole | Radial, Can | 0.118" (3.00mm) | 0.315" Dia (8.00mm) | 0.846" (21.50mm) | -40°C ~ 65°C | |||
6,150 In Stock | 1 : ¥13.46000 Bulk | Bulk | Active | 1 F | 0%, +100% | 2.7 V | 150mOhm @ 1kHz | 1000 Hrs @ 60°C | PC Pins | Through Hole | Radial, Can | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.551" (14.00mm) | -40°C ~ 65°C | |||
457 In Stock | 1 : ¥14.37000 Bulk | Bulk | Active | 3.3 F | 0%, +100% | 2.7 V | 95mOhm @ 1kHz | 1000 Hrs @ 60°C | PC Pins | Through Hole | Radial, Can | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.866" (22.00mm) | -40°C ~ 65°C | |||
6,745 In Stock | 1 : ¥16.99000 Bulk | Bulk | Active | 1 F | 0%, +100% | 3 V | 180mOhm @ 1kHz | 1000 Hrs @ 60°C | PC Pins | Through Hole | Radial, Can | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.551" (14.00mm) | -40°C ~ 65°C | |||
717 In Stock | 1 : ¥16.99000 Bulk | Bulk | Active | 5 F | 0%, +100% | 2.7 V | 85mOhm @ 1kHz | 2000 Hrs @ 65°C | PC Pins | Through Hole | Radial, Can | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 1.043" (26.50mm) | -40°C ~ 65°C | |||
2,260 In Stock | 1 : ¥17.24000 Bulk | Bulk | Active | 3.3 F | 0%, +100% | 3 V | 95mOhm @ 1kHz | 1000 Hrs @ 60°C | PC Pins | Through Hole | Radial, Can | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.866" (22.00mm) | -40°C ~ 65°C | |||
1,767 In Stock | 1 : ¥27.34000 Bulk | Bulk | Active | 10 F | 0%, +100% | 2.7 V | 20mOhm @ 1kHz | 2000 Hrs @ 65°C | PC Pins | Through Hole | Radial, Can | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 1.240" (31.50mm) | -40°C ~ 65°C | |||
1,560 In Stock | 1 : ¥28.81000 Bulk | Bulk | Active | 1 F | 0%, +100% | 6 V | 250mOhm @ 1kHz | 1000 Hrs @ 65°C | PC Pins | Through Hole | Radial, Can | 0.453" (11.50mm) | 0.728" L x 0.374" W (18.50mm x 9.50mm) | 0.866" (22.00mm) | -40°C ~ 65°C |