SCC Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCCT20E106SRB

DigiKey Part Number
478-11288-ND
Manufacturer
Manufacturer Product Number
SCCT20E106SRB
Description
CAPACITOR 10F -10% +30% 3V T/H
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
10 F (EDLC) Supercapacitor 3 V Radial, Can 50mOhm @ 1kHz 1000 Hrs @ 60°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Bulk
Part Status
Active
Capacitance
10 F
Tolerance
-10%, +30%
Voltage - Rated
3 V
ESR (Equivalent Series Resistance)
50mOhm @ 1kHz
Lifetime @ Temp.
1000 Hrs @ 60°C
Grade
-
Qualification
-
Termination
PC Pins
Mounting Type
Through Hole
Package / Case
Radial, Can
Lead Spacing
0.217" (5.50mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
0.866" (22.00mm)
Operating Temperature
-40°C ~ 65°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,741
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥29.36000¥29.36
10¥20.64900¥206.49
50¥17.19560¥859.78
100¥16.12710¥1,612.71
600¥14.16117¥8,496.70
1,200¥13.62923¥16,355.08
3,000¥13.06726¥39,201.78
5,400¥12.77565¥68,988.51
Manufacturers Standard Package