SCMR18H105PSBB0 | ||
---|---|---|
DigiKey Part Number | 478-12174-ND | |
Manufacturer | ||
Manufacturer Product Number | SCMR18H105PSBB0 | |
Description | CAP 1F 0% +100% 6V T/H | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 1 F (EDLC) Supercapacitor 6 V Radial, Can 250mOhm @ 1kHz 1000 Hrs @ 65°C | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 1 F | |
Tolerance | 0%, +100% | |
Voltage - Rated | 6 V | |
ESR (Equivalent Series Resistance) | 250mOhm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 65°C | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.453" (11.50mm) | |
Size / Dimension | 0.728" L x 0.374" W (18.50mm x 9.50mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Operating Temperature | -40°C ~ 65°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.81000 | ¥28.81 |
10 | ¥22.14100 | ¥221.41 |
270 | ¥14.88204 | ¥4,018.15 |
1,080 | ¥12.55657 | ¥13,561.10 |
5,130 | ¥11.85902 | ¥60,836.77 |