SCMR18H105PRBB0 | ||
---|---|---|
DigiKey Part Number | 478-11307-ND | |
Manufacturer | ||
Manufacturer Product Number | SCMR18H105PRBB0 | |
Description | CAP 1F 0% +100% 6V T/H | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 1 F (EDLC) Supercapacitor 6 V Radial, Can 250mOhm @ 1kHz 1000 Hrs @ 65°C | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 1 F | |
Tolerance | 0%, +100% | |
Voltage - Rated | 6 V | |
ESR (Equivalent Series Resistance) | 250mOhm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 65°C | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.453" (11.50mm) | |
Size / Dimension | 0.630" L x 0.315" W (16.00mm x 8.00mm) | |
Height - Seated (Max) | 0.787" (20.00mm) | |
Operating Temperature | -40°C ~ 65°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.55000 | ¥39.55 |
10 | ¥30.36200 | ¥303.62 |
50 | ¥27.42820 | ¥1,371.41 |
100 | ¥23.60110 | ¥2,360.11 |
500 | ¥18.49812 | ¥9,249.06 |
1,200 | ¥17.22239 | ¥20,666.87 |
3,600 | ¥16.58452 | ¥59,704.27 |