SCMQ14H474PRBB0 | ||
---|---|---|
DigiKey Part Number | 478-11305-ND | |
Manufacturer | ||
Manufacturer Product Number | SCMQ14H474PRBB0 | |
Description | CAP 470MF 0% +100% 6V T/H | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 470 mF (EDLC) Supercapacitor 6 V Radial, Can 500mOhm @ 1kHz 1000 Hrs @ 65°C | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 470 mF | |
Tolerance | 0%, +100% | |
Voltage - Rated | 6 V | |
ESR (Equivalent Series Resistance) | 500mOhm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 65°C | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.354" (9.00mm) | |
Size / Dimension | 0.535" L x 0.248" W (13.60mm x 6.30mm) | |
Height - Seated (Max) | 0.630" (16.00mm) | |
Operating Temperature | -40°C ~ 65°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.38000 | ¥35.38 |
10 | ¥27.16500 | ¥271.65 |
50 | ¥24.54260 | ¥1,227.13 |
100 | ¥21.11770 | ¥2,111.77 |
500 | ¥16.55186 | ¥8,275.93 |
1,500 | ¥15.41037 | ¥23,115.56 |
3,000 | ¥14.83963 | ¥44,518.89 |