NHD-C0216CZ-NSW-BBW-3V3 | ||
---|---|---|
DigiKey Part Number | NHD-C0216CZ-NSW-BBW-3V3-ND | |
Manufacturer | ||
Manufacturer Product Number | NHD-C0216CZ-NSW-BBW-3V3 | |
Description | LCD MOD 32DIG 16X2 TRANSMISV WHT | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Character Display Module Transmissive 5 x 8 Dots STN - Super-Twisted Nematic LED - White Serial 41.40mm x 24.30mm x 4.00mm | |
Datasheet | Datasheet | |
EDA/CAD Models | NHD-C0216CZ-NSW-BBW-3V3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Newhaven Display Intl | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Characters | 32 | |
Display Format | 16 x 2 | |
Character Format | 5 x 8 Dots | |
Display Type | STN - Super-Twisted Nematic | |
Display Mode | Transmissive | |
Character Size | 4.13mm H x 1.82mm W | |
Outline L x W x H | 41.40mm x 24.30mm x 4.00mm | |
Viewing Area | 37.60mm L x 12.80mm W | |
Backlight | LED - White | |
Voltage - Supply | 2.7V ~ 4.5V | |
Dot Size | 0.34mm W x 0.49mm H | |
Interface | Serial | |
Controller Type | ST-7032 | |
Operating Temperature | -20°C ~ 70°C | |
Text Color | White | |
Background Color | Blue | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥103.17000 | ¥103.17 |
5 | ¥96.97200 | ¥484.86 |
10 | ¥90.78600 | ¥907.86 |
50 | ¥85.63000 | ¥4,281.50 |
100 | ¥81.50330 | ¥8,150.33 |
250 | ¥77.37624 | ¥19,344.06 |
500 | ¥74.28074 | ¥37,140.37 |