NHD-0216MW-AB3 | ||
---|---|---|
DigiKey Part Number | NHD-0216MW-AB3-ND | |
Manufacturer | ||
Manufacturer Product Number | NHD-0216MW-AB3 | |
Description | OLED MODULE 32DIG 16 X 2 PASSIVE | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Character Display Module Passive 5 x 8 Dots OLED Without Backlight I2C, Parallel, Serial 41.40mm x 19.90mm x 1.60mm | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Newhaven Display Intl | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of Characters | 32 | |
Display Format | 16 x 2 | |
Character Format | 5 x 8 Dots | |
Display Type | OLED | |
Display Mode | Passive | |
Character Size | 4.45mm H x 1.82mm W | |
Outline L x W x H | 41.40mm x 19.90mm x 1.60mm | |
Viewing Area | 36.22mm L x 11.40mm W | |
Backlight | Without Backlight | |
Voltage - Supply | 2.4V ~ 5.5V | |
Dot Size | 0.34mm W x 0.53mm H | |
Interface | I2C, Parallel, Serial | |
Controller Type | US2066 | |
Operating Temperature | -40°C ~ 85°C | |
Text Color | Blue | |
Background Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥211.38000 | ¥211.38 |
5 | ¥198.69400 | ¥993.47 |
10 | ¥186.01100 | ¥1,860.11 |
50 | ¥175.44200 | ¥8,772.10 |
100 | ¥166.98770 | ¥16,698.77 |
250 | ¥158.53256 | ¥39,633.14 |
500 | ¥152.19160 | ¥76,095.80 |