LCD-S301C31TR | ||
---|---|---|
DigiKey Part Number | 67-1788-ND | |
Manufacturer | ||
Manufacturer Product Number | LCD-S301C31TR | |
Description | LCD MOD 3 DIG 3 X 1 REFLECTIVE | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Character Display Module Reflective 7-Segment TN - Twisted Nematic Without Backlight 30.70mm x 16.20mm x 2.80mm | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lumex Opto/Components Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Number of Characters | 3 | |
Display Format | 3 x 1 | |
Character Format | 7-Segment | |
Display Type | TN - Twisted Nematic | |
Display Mode | Reflective | |
Character Size | 7.87mm H x 5.08mm W | |
Outline L x W x H | 30.70mm x 16.20mm x 2.80mm | |
Viewing Area | 27.90mm L x 10.00mm W | |
Backlight | Without Backlight | |
Voltage - Supply | 5V | |
Dot Size | - | |
Interface | - | |
Operating Temperature | 0°C ~ 50°C | |
Text Color | - | |
Background Color | Gray | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.73000 | ¥20.73 |
10 | ¥13.80400 | ¥138.04 |
80 | ¥10.62363 | ¥849.89 |
648 | ¥9.60375 | ¥6,223.23 |
1,296 | ¥8.25323 | ¥10,696.19 |
2,592 | ¥7.80305 | ¥20,225.51 |
5,184 | ¥7.62298 | ¥39,517.53 |
10,368 | ¥7.50293 | ¥77,790.38 |