
VI-402-DP-RC-S | |
|---|---|
DigiKey Part Number | 153-1135-ND |
Manufacturer | |
Manufacturer Product Number | VI-402-DP-RC-S |
Description | LCD MOD 4 DIG 4 X 1 REFLECTIVE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Character Display Module Reflective 7-Segment TN - Twisted Nematic 50.80mm x 30.50mm x 2.80mm |
Datasheet | Datasheet |
Category | Display Type TN - Twisted Nematic |
Manufacturer Varitronix | Display Mode Reflective |
Series | Character Size 12.70mm H x 7.00mm W |
Packaging Box | Outline L x W x H 50.80mm x 30.50mm x 2.80mm |
Part Status Active | Viewing Area 45.72mm L x 17.78mm W |
Number of Characters 4.0 | Voltage - Supply 3V |
Display Format 4 x 1 | Operating Temperature -10°C ~ 60°C |
Character Format 7-Segment | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥49.37000 | ¥49.37 |
| 10 | ¥36.99200 | ¥369.92 |
| 100 | ¥29.68180 | ¥2,968.18 |
| 500 | ¥26.48930 | ¥13,244.65 |
| 1,000 | ¥25.45215 | ¥25,452.15 |
| 2,000 | ¥24.57467 | ¥49,149.34 |





