Character Display Module Reflective 7-Segment TN - Twisted Nematic 50.80mm x 30.48mm x 2.80mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VI-422-DP-RC-S

DigiKey Part Number
153-1007-ND
Manufacturer
Manufacturer Product Number
VI-422-DP-RC-S
Description
LCD MOD 4 DIG 4 X 1 REFLECTIVE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Character Display Module Reflective 7-Segment TN - Twisted Nematic 50.80mm x 30.48mm x 2.80mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Display Type
TN - Twisted Nematic
Manufacturer
Varitronix
Display Mode
Reflective
Series
Character Size
12.70mm H x 6.80mm W
Packaging
Bulk
Outline L x W x H
50.80mm x 30.48mm x 2.80mm
Part Status
Active
Viewing Area
45.70mm L x 17.78mm W
Number of Characters
4.0
Voltage - Supply
3V
Display Format
4 x 1
Operating Temperature
-10°C ~ 60°C
Character Format
7-Segment
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,804
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥57.64000¥57.64
10¥43.45100¥434.51
100¥35.12270¥3,512.27
500¥31.48734¥15,743.67
1,000¥30.30656¥30,306.56
2,000¥29.30825¥58,616.50
Manufacturers Standard Package