Character Display Module Reflective 7-Segment TN - Twisted Nematic 50.80mm x 30.48mm x 2.70mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VIM-404-DP-RC-S-HV

DigiKey Part Number
153-1046-ND
Manufacturer
Manufacturer Product Number
VIM-404-DP-RC-S-HV
Description
LCD MOD 4 DIG 4 X 1 REFLECTIVE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Character Display Module Reflective 7-Segment TN - Twisted Nematic 50.80mm x 30.48mm x 2.70mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Display Type
TN - Twisted Nematic
Manufacturer
Varitronix
Display Mode
Reflective
Series
Character Size
12.70mm H x 6.99mm W
Packaging
Bulk
Outline L x W x H
50.80mm x 30.48mm x 2.70mm
Part Status
Active
Viewing Area
45.72mm L x 17.78mm W
Number of Characters
4.0
Operating Temperature
-10°C ~ 60°C
Display Format
4 x 1
Base Product Number
Character Format
7-Segment
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 533
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥54.33000¥54.33
10¥40.90300¥409.03
100¥33.02870¥3,302.87
500¥29.59270¥14,796.35
1,000¥28.77959¥28,779.59
Manufacturers Standard Package