RSCX11055R5K20013U | ||
---|---|---|
DigiKey Part Number | 604-RSCX11055R5K20013U-ND | |
Manufacturer | ||
Manufacturer Product Number | RSCX11055R5K20013U | |
Description | CAP 1F -20% +80% 5.5V T/H | |
Customer Reference | ||
Detailed Description | 1 F (EDLC) Supercapacitor 5.5 V Axial, Can - Vertical 30Ohm 1000 Hrs @ 70°C | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Elna America | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | 1 F | |
Tolerance | -20%, +80% | |
Voltage - Rated | 5.5 V | |
ESR (Equivalent Series Resistance) | 30Ohm | |
Lifetime @ Temp. | 1000 Hrs @ 70°C | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Axial, Can - Vertical | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.748" Dia (19.00mm) | |
Height - Seated (Max) | 0.827" (21.00mm) | |
Operating Temperature | -25°C ~ 70°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.21000 | ¥18.21 |
10 | ¥14.01600 | ¥140.16 |
50 | ¥12.87760 | ¥643.88 |
100 | ¥10.67850 | ¥1,067.85 |
500 | ¥8.58560 | ¥4,292.80 |
1,000 | ¥7.51238 | ¥7,512.38 |
2,500 | ¥7.24408 | ¥18,110.20 |
5,000 | ¥6.97578 | ¥34,878.90 |