
FC0H224ZFTBR24 | |
|---|---|
DigiKey Part Number | 399-10941-2-ND - Tape & Reel (TR) 399-10941-1-ND - Cut Tape (CT) 399-10941-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FC0H224ZFTBR24 |
Description | CAP 220MF -20% +80% 5.5V SMD |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 220 mF (EDLC) Supercapacitor 5.5 V Radial, Can - SMD 25Ohm @ 1kHz |
Datasheet | Datasheet |
EDA/CAD Models | FC0H224ZFTBR24 Models |
Category | ESR (Equivalent Series Resistance) 25Ohm @ 1kHz |
Manufacturer KEMET | Termination SMD (SMT) Tabs |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Radial, Can - SMD |
Part Status Active | Size / Dimension 0.413" Dia (10.50mm) |
Capacitance 220 mF | Height - Seated (Max) 0.335" (8.50mm) |
Tolerance -20%, +80% | Operating Temperature -40°C ~ 85°C |
Voltage - Rated 5.5 V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥28.28000 | ¥28.28 |
| 10 | ¥19.81500 | ¥198.15 |
| 50 | ¥16.45060 | ¥822.53 |
| 100 | ¥15.41110 | ¥1,541.11 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥13.65228 | ¥6,826.14 |
| 1,000 | ¥13.10778 | ¥13,107.78 |
| 1,500 | ¥12.83487 | ¥19,252.31 |
| 2,500 | ¥12.53242 | ¥31,331.05 |
| 3,500 | ¥12.35559 | ¥43,244.56 |
| 5,000 | ¥12.18543 | ¥60,927.15 |











