
SUP ENG KIT 01 | |
|---|---|
DigiKey Part Number | 1068-1000-ND |
Manufacturer | |
Manufacturer Product Number | SUP ENG KIT 01 |
Description | CAP KIT SUPERCAP 47MF-1F 80PCS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Electric Double Layer Capacitors, Supercaps Capacitor Kit 47mF ~ 1F 3.5V, 5.5V Surface Mount 80 Pieces (8 Values - 10 Each) |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Manufacturer KEMET | Voltage - Rated 3.5V, 5.5V |
Series | Tolerance -20%, +80% |
Packaging Book | Quantity 80 Pieces (8 Values - 10 Each) |
Part Status Active | Packages Included Radial, Can - SMD |
Kit Type Electric Double Layer Capacitors, Supercaps | Base Product Number |
Capacitance Range 47mF ~ 1F |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,384.47000 | ¥1,384.47 |
| 10 | ¥1,202.09900 | ¥12,020.99 |
| Part Number | Description | Quantity |
|---|---|---|
| FC0H104ZFTBR24 | CAP 100MF -20% +80% 5.5V SMD | 10 |
| FC0H473ZFTBR24 | CAP 47MF -20% +80% 5.5V SMD | 10 |
| FCS0V474ZFTBR24 | CAP 470MF -20% +80% 3.5V SMD | 10 |
| FC0H105ZFTBR44-SS | CAP 1F -20% +80% 5.5V SMD | 10 |
| FCS0V104ZFTBR24 | CAP 100MF -20% +80% 3.5V SMD | 10 |

