FCS0V474ZFTBR24 | ||
---|---|---|
DigiKey Part Number | 399-13096-2-ND - Tape & Reel (TR) 399-13096-1-ND - Cut Tape (CT) 399-13096-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | FCS0V474ZFTBR24 | |
Description | CAP 470MF -20% +80% 3.5V SMD | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | 470 mF (EDLC) Supercapacitor 3.5 V Radial, Can - SMD 50Ohm @ 1kHz | |
Datasheet | Datasheet | |
EDA/CAD Models | FCS0V474ZFTBR24 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 470 mF | |
Tolerance | -20%, +80% | |
Voltage - Rated | 3.5 V | |
ESR (Equivalent Series Resistance) | 50Ohm @ 1kHz | |
Lifetime @ Temp. | - | |
Termination | SMD (SMT) Tabs | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Lead Spacing | - | |
Size / Dimension | 0.421" Dia (10.70mm) | |
Height - Seated (Max) | 0.335" (8.50mm) | |
Operating Temperature | -25°C ~ 70°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.20000 | ¥31.20 |
10 | ¥23.94700 | ¥239.47 |
50 | ¥21.63500 | ¥1,081.75 |
100 | ¥18.61550 | ¥1,861.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥14.59064 | ¥7,295.32 |
1,000 | ¥13.58434 | ¥13,584.34 |
2,500 | ¥13.08123 | ¥32,703.08 |
5,000 | ¥12.82968 | ¥64,148.40 |