FC0V474ZFTBR24 | ||
---|---|---|
DigiKey Part Number | 399-10942-2-ND - Tape & Reel (TR) 399-10942-1-ND - Cut Tape (CT) 399-10942-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | FC0V474ZFTBR24 | |
Description | CAP 470MF -20% +80% 3.5V SMD | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | 470 mF (EDLC) Supercapacitor 3.5 V Radial, Can - SMD 25Ohm @ 1kHz | |
Datasheet | Datasheet | |
EDA/CAD Models | FC0V474ZFTBR24 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 470 mF | |
Tolerance | -20%, +80% | |
Voltage - Rated | 3.5 V | |
ESR (Equivalent Series Resistance) | 25Ohm @ 1kHz | |
Lifetime @ Temp. | - | |
Termination | SMD (SMT) Tabs | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Lead Spacing | - | |
Size / Dimension | 0.413" Dia (10.50mm) | |
Height - Seated (Max) | 0.335" (8.50mm) | |
Operating Temperature | -25°C ~ 70°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.72000 | ¥27.72 |
10 | ¥21.28400 | ¥212.84 |
50 | ¥19.22540 | ¥961.27 |
100 | ¥16.54260 | ¥1,654.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥12.96580 | ¥6,482.90 |
1,000 | ¥12.07159 | ¥12,071.59 |
2,500 | ¥11.62450 | ¥29,061.25 |
5,000 | ¥11.40096 | ¥57,004.80 |