
FCS0H224ZFTBR24 | |
|---|---|
DigiKey Part Number | 399-16034-2-ND - Tape & Reel (TR) 399-16034-1-ND - Cut Tape (CT) 399-16034-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FCS0H224ZFTBR24 |
Description | CAP 220MF -20% +80% 5.5V SMD |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 220 mF (EDLC) Supercapacitor 5.5 V Radial, Can - SMD 50Ohm @ 1kHz |
Datasheet | Datasheet |
EDA/CAD Models | FCS0H224ZFTBR24 Models |
Category | ESR (Equivalent Series Resistance) 50Ohm @ 1kHz |
Manufacturer KEMET | Termination SMD (SMT) Tabs |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Radial, Can - SMD |
Part Status Active | Size / Dimension 0.421" Dia (10.70mm) |
Capacitance 220 mF | Height - Seated (Max) 0.335" (8.50mm) |
Tolerance -20%, +80% | Operating Temperature -40°C ~ 85°C |
Voltage - Rated 5.5 V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥39.86000 | ¥39.86 |
| 10 | ¥28.69700 | ¥286.97 |
| 50 | ¥24.23280 | ¥1,211.64 |
| 100 | ¥22.85170 | ¥2,285.17 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥20.51538 | ¥10,257.69 |
| 1,000 | ¥19.79176 | ¥19,791.76 |
| 1,500 | ¥19.42903 | ¥29,143.55 |
| 2,500 | ¥19.02708 | ¥47,567.70 |
| 3,500 | ¥18.79191 | ¥65,771.69 |





