Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EEH-ZK1V331P | |
|---|---|
DigiKey Part Number | P121403TR-ND - Tape & Reel (TR) P121403CT-ND - Cut Tape (CT) P121403DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEH-ZK1V331P |
Description | CAP ALUMHYB 330UF 20% 35V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 330 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEH-ZK1V331P Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Panasonic Industry | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 420 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 2.8 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 330 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 35 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 20mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 125°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEH-ZK1V331V | Panasonic Industry | 1,280 | P122246CT-ND | ¥3.47000 | Parametric Equivalent |
| 35PJV330M10X10.5 | Rubycon | 493 | 1189-4305-1-ND | ¥4.54000 | Parametric Equivalent |
| A783MN337M1VLAS020 | KEMET | 2,389 | 399-A783MN337M1VLAS020CT-ND | ¥1.86000 | Parametric Equivalent |
| EHBSA035M3311010T | Eaton - Electronics Division | 475 | 283-EHBSA035M3311010TCT-ND | ¥2.24000 | Parametric Equivalent |
| GYE1V331MCQ1GS | Nichicon | 706 | 493-GYE1V331CT-ND | ¥2.59000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.14000 | ¥14.14 |
| 10 | ¥9.18000 | ¥91.80 |
| 50 | ¥7.11060 | ¥355.53 |
| 100 | ¥6.45640 | ¥645.64 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥5.23194 | ¥2,615.97 |
| 1,000 | ¥4.88368 | ¥4,883.68 |
| 1,500 | ¥4.70789 | ¥7,061.84 |
| 2,500 | ¥4.51204 | ¥11,280.10 |
| 3,500 | ¥4.39692 | ¥15,389.22 |
| 5,000 | ¥4.28571 | ¥21,428.55 |



















