330 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 4000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HHXJ350ARA331MJA0G

DigiKey Part Number
565-HHXJ350ARA331MJA0GTR-ND - Tape & Reel (TR)
565-HHXJ350ARA331MJA0GCT-ND - Cut Tape (CT)
565-HHXJ350ARA331MJA0GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HHXJ350ARA331MJA0G
Description
CAP ALUMHYB 330UF 20% 35V SMD
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
330 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 4000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
HHXJ350ARA331MJA0G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Manufacturer
Chemi-Con
Ratings
AEC-Q200
Series
Applications
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
420 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
2.8 A @ 100 kHz
Type
Hybrid
Size / Dimension
0.394" Dia (10.00mm)
Capacitance
330 µF
Height - Seated (Max)
0.413" (10.50mm)
Tolerance
±20%
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Voltage - Rated
35 V
Mounting Type
Surface Mount
ESR (Equivalent Series Resistance)
20mOhm
Package / Case
Radial, Can - SMD
Lifetime @ Temp.
4000 Hrs @ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 952
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥20.34000¥20.34
10¥13.43900¥134.39
50¥10.57080¥528.54
100¥9.66430¥966.43
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥8.10526¥4,052.63
1,000¥7.61468¥7,614.68
1,500¥7.36719¥11,050.78
2,500¥7.09139¥17,728.47
3,500¥6.92929¥24,252.51
5,000¥6.77275¥33,863.75
Manufacturers Standard Package