
TPD6F002QDSVRQ1 | |
|---|---|
DigiKey Part Number | 296-47865-2-ND - Tape & Reel (TR) 296-47865-1-ND - Cut Tape (CT) 296-47865-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPD6F002QDSVRQ1 |
Description | FILTER RC(PI) 100 OHMS ESD SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RC (Pi) EMI Filter 2nd Order Low Pass 6 Channel R = 100Ohms, C = 17pF 12-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPD6F002QDSVRQ1 Models |
Category | Resistance - Channel (Ohms) 100 |
Manufacturer Texas Instruments | Values R = 100Ohms, C = 17pF |
Series | ESD Protection Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Grade Automotive |
Type Low Pass | Qualification AEC-Q100 |
Filter Order 2nd | Mounting Type Surface Mount |
Technology RC (Pi) | Package / Case 12-WFDFN Exposed Pad |
Number of Channels 6 | Size / Dimension 0.118" L x 0.053" W (3.00mm x 1.35mm) |
Center / Cutoff Frequency 100MHz (Cutoff) | Height 0.032" (0.81mm) |
Attenuation Value -30dB @ 800MHz | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.73000 | ¥12.73 |
| 10 | ¥10.33500 | ¥103.35 |
| 25 | ¥9.52560 | ¥238.14 |
| 50 | ¥8.95960 | ¥447.98 |
| 100 | ¥8.42760 | ¥842.76 |
| 250 | ¥7.77296 | ¥1,943.24 |
| 500 | ¥7.31166 | ¥3,655.83 |
| 1,000 | ¥6.87784 | ¥6,877.84 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥5.79353 | ¥17,380.59 |
| 6,000 | ¥5.44940 | ¥32,696.40 |
| 9,000 | ¥5.25752 | ¥47,317.68 |
| 15,000 | ¥5.02511 | ¥75,376.65 |








