HM1188NL | ||
---|---|---|
DigiKey Part Number | 553-3326-5-ND | |
Manufacturer | ||
Manufacturer Product Number | HM1188NL | |
Description | PULSE XFMR 1CT:1CT TX 1CT:1CT RX | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 350µH LAN 10/100 Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | HM1188NL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transformer Type | LAN 10/100 Base-T | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT Transmitter, 1CT:1CT Receiver | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.500" L x 0.280" W (12.70mm x 7.11mm) | |
Height - Seated (Max) | 0.235" (5.97mm) | |
Operating Temperature | -40°C ~ 105°C | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥57.58000 | ¥57.58 |
10 | ¥43.74500 | ¥437.45 |
40 | ¥39.14025 | ¥1,565.61 |
80 | ¥36.83763 | ¥2,947.01 |
280 | ¥35.68675 | ¥9,992.29 |
520 | ¥34.53560 | ¥17,958.51 |
1,000 | ¥33.38444 | ¥33,384.44 |