


HM1188NLT | |
|---|---|
DigiKey Part Number | 553-HM1188NLTTR-ND - Tape & Reel (TR) 553-HM1188NLTCT-ND - Cut Tape (CT) 553-HM1188NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HM1188NLT |
Description | PULSE XFMR 1CT:1CT TX 1CT:1CT RX |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 10/100 Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | HM1188NLT Models |
Category | Turns Ratio - Primary:Secondary 1CT:1CT Transmitter, 1CT:1CT Receiver |
Manufacturer Pulse Electronics | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.500" L x 0.280" W (12.70mm x 7.11mm) |
Part Status Active | Height - Seated (Max) 0.235" (5.97mm) |
Transformer Type LAN 10/100 Base-T | Operating Temperature -40°C ~ 105°C |
Inductance 350µH |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥52.87000 | ¥52.87 |
| 10 | ¥47.73300 | ¥477.33 |
| 25 | ¥45.80920 | ¥1,145.23 |
| 50 | ¥44.39540 | ¥2,219.77 |
| 100 | ¥43.01750 | ¥4,301.75 |
| 250 | ¥41.25112 | ¥10,312.78 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 600 | ¥39.62215 | ¥23,773.29 |
| 1,200 | ¥38.37263 | ¥46,047.16 |
| 1,800 | ¥37.65784 | ¥67,784.11 |






