
A768MS337M1VLAS022 | |
|---|---|
DigiKey Part Number | 399-A768MS337M1VLAS022TR-ND - Tape & Reel (TR) 399-A768MS337M1VLAS022CT-ND - Cut Tape (CT) 399-A768MS337M1VLAS022DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A768MS337M1VLAS022 |
Description | CAP ALUM POLY 330UF 20% 35V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 330 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | A768MS337M1VLAS022 Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer KEMET | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 110 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.2 A @ 100 kHz |
Type Polymer | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 330 µF | Height - Seated (Max) 0.500" (12.70mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 35 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 22mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 2000 Hrs @ 125°C | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.76000 | ¥9.76 |
| 10 | ¥6.24400 | ¥62.44 |
| 50 | ¥4.76360 | ¥238.18 |
| 100 | ¥4.29460 | ¥429.46 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 400 | ¥3.57988 | ¥1,431.95 |
| 800 | ¥3.30986 | ¥2,647.89 |
| 1,200 | ¥3.17354 | ¥3,808.25 |
| 2,000 | ¥3.02161 | ¥6,043.22 |
| 2,800 | ¥2.93230 | ¥8,210.44 |
| 4,000 | ¥2.84600 | ¥11,384.00 |






