10 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 100mOhm 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEH-ZA1V100R

DigiKey Part Number
P124950TR-ND - Tape & Reel (TR)
P124950CT-ND - Cut Tape (CT)
P124950DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEH-ZA1V100R
Description
CAP ALUM HYBRID 10UF 20% 35V SMD
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
10 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 100mOhm 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEH-ZA1V100R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Manufacturer
Panasonic Industry
Ratings
AEC-Q200
Series
Applications
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
90 mA @ 100 Hz
Part Status
Active
Ripple Current @ High Frequency
900 mA @ 100 kHz
Type
Hybrid
Size / Dimension
0.197" Dia (5.00mm)
Capacitance
10 µF
Height - Seated (Max)
0.240" (6.10mm)
Tolerance
±20%
Surface Mount Land Size
0.209" L x 0.209" W (5.30mm x 5.30mm)
Voltage - Rated
35 V
Mounting Type
Surface Mount
ESR (Equivalent Series Resistance)
100mOhm
Package / Case
Radial, Can - SMD
Lifetime @ Temp.
10000 Hrs @ 105°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 617
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.41000¥11.41
10¥7.36000¥73.60
50¥5.65000¥282.50
100¥5.10920¥510.92
500¥4.17834¥2,089.17
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥3.81371¥3,813.71
2,000¥3.57450¥7,149.00
3,000¥3.45380¥10,361.40
5,000¥3.31930¥16,596.50
7,000¥3.24023¥22,681.61
10,000¥3.16388¥31,638.80
Manufacturers Standard Package