FCS0V224ZFTBR24 | ||
---|---|---|
DigiKey Part Number | 399-13094-2-ND - Tape & Reel (TR) 399-13094-1-ND - Cut Tape (CT) 399-13094-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | FCS0V224ZFTBR24 | |
Description | CAP 220MF -20% +80% 3.5V SMD | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | 220 mF (EDLC) Supercapacitor 3.5 V Radial, Can - SMD 50Ohm @ 1kHz | |
Datasheet | Datasheet | |
EDA/CAD Models | FCS0V224ZFTBR24 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 220 mF | |
Tolerance | -20%, +80% | |
Voltage - Rated | 3.5 V | |
ESR (Equivalent Series Resistance) | 50Ohm @ 1kHz | |
Lifetime @ Temp. | - | |
Termination | SMD (SMT) Tabs | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Lead Spacing | - | |
Size / Dimension | 0.421" Dia (10.70mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Operating Temperature | -25°C ~ 70°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.39000 | ¥29.39 |
10 | ¥22.56700 | ¥225.67 |
50 | ¥20.38540 | ¥1,019.27 |
100 | ¥17.54010 | ¥1,754.01 |
500 | ¥13.74786 | ¥6,873.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥12.79969 | ¥12,799.69 |
2,000 | ¥12.32564 | ¥24,651.28 |
5,000 | ¥12.08861 | ¥60,443.05 |