RSCVN2245R5G08012T | ||
---|---|---|
DigiKey Part Number | 604-RSCVN2245R5G08012TTR-ND - Tape & Reel (TR) 604-RSCVN2245R5G08012TCT-ND - Cut Tape (CT) 604-RSCVN2245R5G08012TDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | RSCVN2245R5G08012T | |
Description | CAP 220MF -20% +80% 5.5V SMD | |
Customer Reference | ||
Detailed Description | 220 mF (EDLC) Supercapacitor 5.5 V Radial, Can - SMD 30Ohm 1000 Hrs @ 70°C | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Elna America | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | 220 mF | |
Tolerance | -20%, +80% | |
Voltage - Rated | 5.5 V | |
ESR (Equivalent Series Resistance) | 30Ohm | |
Lifetime @ Temp. | 1000 Hrs @ 70°C | |
Termination | SMD (SMT) Tabs | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Lead Spacing | - | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.335" (8.50mm) | |
Operating Temperature | -25°C ~ 70°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.86000 | ¥36.86 |
10 | ¥31.69600 | ¥316.96 |
50 | ¥28.74740 | ¥1,437.37 |
100 | ¥23.73490 | ¥2,373.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
300 | ¥22.11323 | ¥6,633.97 |
600 | ¥20.63912 | ¥12,383.47 |
900 | ¥19.90192 | ¥17,911.73 |
1,500 | ¥19.16483 | ¥28,747.24 |
2,100 | ¥18.79628 | ¥39,472.19 |