



0484050004 | |
|---|---|
DigiKey Part Number | WM25179-ND |
Manufacturer | |
Manufacturer Product Number | 0484050004 |
Description | CONN RCPT USB3.0 TYPEA 9POS R/A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 9 Position Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0484050004 Models |
Category | Features Board Lock |
Manufacturer Molex | Operating Temperature -20°C ~ 85°C |
Series | Number of Ports 1 |
Packaging Tray | Current Rating (Amps) 0.25A, 1.8A |
Part Status Active | Voltage - Rated 30VAC/DC |
Connector Type USB-A (USB TYPE-A) | Mating Cycles 5000 |
Number of Contacts 9 | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Specifications USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | Shell/Shielding Material Steel, Stainless |
Mounting Type Through Hole, Right Angle | Material Flammability Rating UL94 HB |
Mounting Feature Horizontal | Insulation Color Blue |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UJ3-AH-4-TH | Same Sky (Formerly CUI Devices) | 13 | 102-3997-ND | ¥13.31000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥19.10000 | ¥19.10 |
| 10 | ¥16.22500 | ¥162.25 |
| 25 | ¥15.20320 | ¥380.08 |
| 60 | ¥14.29150 | ¥857.49 |
| 120 | ¥13.60858 | ¥1,633.03 |
| 300 | ¥12.75607 | ¥3,826.82 |
| 540 | ¥12.23785 | ¥6,608.44 |
| 1,020 | ¥11.70096 | ¥11,934.98 |
| 2,520 | ¥10.97796 | ¥27,664.46 |











