
SI7611DN-T1-GE3 | |
|---|---|
DigiKey Part Number | SI7611DN-T1-GE3TR-ND - Tape & Reel (TR) SI7611DN-T1-GE3CT-ND - Cut Tape (CT) SI7611DN-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI7611DN-T1-GE3 |
Description | MOSFET P-CH 40V 18A PPAK1212-8 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | P-Channel 40 V 18A (Tc) 3.7W (Ta), 39W (Tc) Surface Mount PowerPAK® 1212-8 |
Datasheet | Datasheet |
EDA/CAD Models | SI7611DN-T1-GE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 25mOhm @ 9.3A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 62 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1980 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.7W (Ta), 39W (Tc) | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® 1212-8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥19.60000 | ¥19.60 |
| 10 | ¥12.57800 | ¥125.78 |
| 100 | ¥8.57380 | ¥857.38 |
| 500 | ¥6.86150 | ¥3,430.75 |
| 1,000 | ¥6.70570 | ¥6,705.70 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥5.61193 | ¥16,835.79 |
| 6,000 | ¥5.47852 | ¥32,871.12 |










