DMP3099L-13 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Panjit International Inc.
In Stock: 4,118
Unit Price: ¥3.97000
Datasheet
P-Channel 30 V 3.8A (Ta) 1.08W (Ta) Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMP3099L-13

DigiKey Part Number
DMP3099L-13DITR-ND - Tape & Reel (TR)
DMP3099L-13DICT-ND - Cut Tape (CT)
DMP3099L-13DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMP3099L-13
Description
MOSFET P-CH 30V 3.8A SOT23
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
P-Channel 30 V 3.8A (Ta) 1.08W (Ta) Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.1V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
5.2 nC @ 4.5 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
563 pF @ 25 V
FET Type
Power Dissipation (Max)
1.08W (Ta)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
30 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
SOT-23-3
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
65mOhm @ 3.8A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PJA3407_R1_00001Panjit International Inc.4,1183757-PJA3407_R1_00001CT-ND¥3.97000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.81000¥2.81
10¥1.69500¥16.95
100¥1.06100¥106.10
500¥0.78366¥391.83
1,000¥0.69394¥693.94
2,000¥0.61827¥1,236.54
5,000¥0.53613¥2,680.65
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.48529¥4,852.90
20,000¥0.44250¥8,850.00
30,000¥0.42069¥12,620.70
50,000¥0.39619¥19,809.50
70,000¥0.38167¥26,716.90
100,000¥0.36756¥36,756.00
Manufacturers Standard Package