P-Channel 20 V 18A (Ta), 40A (Tc) 2.3W (Ta) Surface Mount POWERDI3333-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMP26M7UFG-7

DigiKey Part Number
DMP26M7UFG-7DITR-ND - Tape & Reel (TR)
DMP26M7UFG-7DICT-ND - Cut Tape (CT)
DMP26M7UFG-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMP26M7UFG-7
Description
MOSFET P-CH 20V 18A PWRDI3333
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
P-Channel 20 V 18A (Ta), 40A (Tc) 2.3W (Ta) Surface Mount POWERDI3333-8
Datasheet
 Datasheet
EDA/CAD Models
DMP26M7UFG-7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
156 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±10V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
5940 pF @ 10 V
FET Type
Power Dissipation (Max)
2.3W (Ta)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
20 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
POWERDI3333-8
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Package / Case
Rds On (Max) @ Id, Vgs
6.7mOhm @ 15A, 4.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,439
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.08000¥11.08
10¥6.98000¥69.80
100¥4.60470¥460.47
500¥3.58306¥1,791.53
1,000¥3.25408¥3,254.08
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥2.97724¥5,954.48
4,000¥2.74440¥10,977.60
6,000¥2.62579¥15,754.74
10,000¥2.49254¥24,925.40
14,000¥2.41363¥33,790.82
20,000¥2.33695¥46,739.00
Manufacturers Standard Package