38 QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
38 QFN
Introducing Power by Linear

LTC4015EUHF#TRPBF

DigiKey Part Number
LTC4015EUHF#TRPBFTR-ND - Tape & Reel (TR)
LTC4015EUHF#TRPBFCT-ND - Cut Tape (CT)
LTC4015EUHF#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC4015EUHF#TRPBF
Description
IC BATT CHG MULT-CHEM 2CEL 38QFN
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Charger IC Multi-Chemistry 38-QFN (5x7)
Datasheet
 Datasheet
EDA/CAD Models
LTC4015EUHF#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Battery Chemistry
Multi-Chemistry
Number of Cells
1 ~ 9
Current - Charging
Constant - Programmable
Programmable Features
Current, Timer
Fault Protection
Over Temperature
Charge Current - Max
-
Battery Pack Voltage
-
Voltage - Supply (Max)
35V
Interface
I2C
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
38-WFQFN Exposed Pad
Supplier Device Package
38-QFN (5x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 734
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$14.47000$14.47
10$10.06200$100.62
25$8.91160$222.79
100$7.61170$761.17
250$7.50000$1,875.00
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$7.50000$18,750.00
Manufacturers Standard Package