CDBUR0230L-HF | |
---|---|
DigiKey Part Number | 641-CDBUR0230L-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDBUR0230L-HF |
Description | DIODE SCHOTTKY 30V 200MA 0603 SO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount 0603/SOD-523F |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 30 µA @ 10 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 0603/SOD-523F | |
Operating Temperature - Junction | 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.55352 | ¥2,214.08 |
8,000 | ¥0.52921 | ¥4,233.68 |
12,000 | ¥0.45769 | ¥5,492.28 |
28,000 | ¥0.44911 | ¥12,575.08 |
100,000 | ¥0.37187 | ¥37,187.00 |
200,000 | ¥0.36615 | ¥73,230.00 |