
TS5A4624DCKT | |
|---|---|
DigiKey Part Number | 296-39513-2-ND - Tape & Reel (TR) 296-39513-1-ND - Cut Tape (CT) 296-39513-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS5A4624DCKT |
Description | IC SWITCH SPDTX1 900MOHM SC70-6 |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 900mOhm SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | TS5A4624DCKT Models |
Category | -3db Bandwidth 90MHz |
Manufacturer Texas Instruments | Charge Injection 15.5pC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 18pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 20nA |
Switch Circuit SPDT | Crosstalk -63dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 2:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
On-State Resistance (Max) 900mOhm | Package / Case 6-TSSOP, SC-88, SOT-363 |
Channel-to-Channel Matching (ΔRon) 50mOhm | Supplier Device Package SC-70-6 |
Voltage - Supply, Single (V+) 1.65V ~ 5.5V | Base Product Number |
Switch Time (Ton, Toff) (Max) 22ns, 8ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADG779BKSZ-R2 | Analog Devices Inc. | 9,538 | 505-ADG779BKSZ-R2CT-ND | ¥25.39000 | Similar |
| ADG779BKSZ-REEL | Analog Devices Inc. | 31,804 | ADG779BKSZ-REELCT-ND | ¥20.59000 | Similar |
| ADG779BKSZ-REEL7 | Analog Devices Inc. | 17,085 | 505-ADG779BKSZ-REEL7CT-ND | ¥20.59000 | Similar |
| DG2002EDL-T1-GE3 | Vishay Siliconix | 26,388 | DG2002EDL-T1-GE3CT-ND | ¥3.89000 | Similar |
| ISL43L210IHZ-T | Renesas Electronics Corporation | 15,374 | ISL43L210IHZ-TCT-ND | ¥17.20000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.68000 | ¥8.68 |
| 10 | ¥6.24400 | ¥62.44 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.44000 | ¥8.44 |
| 10 | ¥6.06200 | ¥60.62 |
| 25 | ¥5.47480 | ¥136.87 |
| 100 | ¥4.82550 | ¥482.55 |


