
TS5A4624DCKR | |
|---|---|
DigiKey Part Number | 296-19804-2-ND - Tape & Reel (TR) 296-19804-1-ND - Cut Tape (CT) 296-19804-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS5A4624DCKR |
Description | IC SWITCH SPDTX1 900MOHM SC70-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 900mOhm SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | TS5A4624DCKR Models |
Category | -3db Bandwidth 90MHz |
Manufacturer Texas Instruments | Charge Injection 15.5pC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 18pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 20nA |
Switch Circuit SPDT | Crosstalk -63dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 2:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
On-State Resistance (Max) 900mOhm | Package / Case 6-TSSOP, SC-88, SOT-363 |
Channel-to-Channel Matching (ΔRon) 50mOhm | Supplier Device Package SC-70-6 |
Voltage - Supply, Single (V+) 1.65V ~ 5.5V | Base Product Number |
Switch Time (Ton, Toff) (Max) 22ns, 8ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADG779BKSZ-R2 | Analog Devices Inc. | 9,538 | 505-ADG779BKSZ-R2CT-ND | ¥25.39000 | Similar |
| ISL43L210IHZ-T7A | Renesas Electronics Corporation | 44 | 20-ISL43L210IHZ-T7ACT-ND | ¥21.42000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.55000 | ¥4.55 |
| 10 | ¥3.19200 | ¥31.92 |
| 25 | ¥2.85480 | ¥71.37 |
| 100 | ¥2.48430 | ¥248.43 |
| 250 | ¥2.30732 | ¥576.83 |
| 500 | ¥2.20064 | ¥1,100.32 |
| 1,000 | ¥2.11282 | ¥2,112.82 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.00426 | ¥6,012.78 |
| 6,000 | ¥1.95114 | ¥11,706.84 |
| 9,000 | ¥1.92455 | ¥17,320.95 |
| 15,000 | ¥1.89508 | ¥28,426.20 |
| 21,000 | ¥1.87784 | ¥39,434.64 |
| 30,000 | ¥1.86128 | ¥55,838.40 |










