1 Channel AFE 8 Bit 14-WSON (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 Channel AFE 8 Bit 14-WSON (4x4)

LMP91000SDX/NOPB

DigiKey Part Number
296-LMP91000SDX/NOPBTR-ND - Tape & Reel (TR)
296-LMP91000SDX/NOPBCT-ND - Cut Tape (CT)
296-LMP91000SDX/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMP91000SDX/NOPB
Description
IC AFE 8BIT 14-WSON
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1 Channel AFE 8 Bit 14-WSON (4x4)
Datasheet
 Datasheet
EDA/CAD Models
LMP91000SDX/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply, Analog
2.7V ~ 5.25V
Manufacturer
Texas Instruments
Voltage - Supply, Digital
2.7V ~ 5.25V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
14-WFDFN Exposed Pad
Number of Bits
8
Supplier Device Package
14-WSON (4x4)
Number of Channels
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥36.22000¥36.22
10¥27.42300¥274.23
25¥25.22680¥630.67
100¥22.81360¥2,281.36
250¥21.66408¥5,416.02
500¥21.61148¥10,805.74
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,500¥19.48621¥87,687.94
Manufacturers Standard Package