



KR-5R5V105-R | |
|---|---|
DigiKey Part Number | 283-KR-5R5V105-R-ND |
Manufacturer | |
Manufacturer Product Number | KR-5R5V105-R |
Description | CAP 1F -20% +80% 5.5V T/H |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1 F (EDLC) Supercapacitor 5.5 V Axial, Can - Vertical 30Ohm @ 1kHz 1000 Hrs @ 70°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 1000 Hrs @ 70°C |
Manufacturer Eaton - Electronics Division | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Axial, Can - Vertical |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance 1 F | Size / Dimension 0.748" Dia (19.00mm) |
Tolerance -20%, +80% | Height - Seated (Max) 0.768" (19.50mm) |
Voltage - Rated 5.5 V | Operating Temperature -25°C ~ 70°C |
ESR (Equivalent Series Resistance) 30Ohm @ 1kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EDC105Z5R5V | Cornell Dubilier Knowles | 3,640 | 338-EDC105Z5R5V-ND | ¥42.59000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥54.75000 | ¥54.75 |
| 10 | ¥40.26700 | ¥402.67 |
| 50 | ¥34.48920 | ¥1,724.46 |
| 100 | ¥32.70200 | ¥3,270.20 |
| 600 | ¥29.41210 | ¥17,647.26 |
| 1,200 | ¥28.52157 | ¥34,225.88 |










