SCCR12B105PRB | ||
---|---|---|
DigiKey Part Number | 478-SCCR12B105PRB-ND | |
Manufacturer | ||
Manufacturer Product Number | SCCR12B105PRB | |
Description | CAPACITOR 1F 0% +100% 2.7V T/H | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | 1 F (EDLC) Supercapacitor 2.7 V Radial, Can 150mOhm @ 1kHz 1000 Hrs @ 60°C | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 1 F | |
Tolerance | 0%, +100% | |
Voltage - Rated | 2.7 V | |
ESR (Equivalent Series Resistance) | 150mOhm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 60°C | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Operating Temperature | -40°C ~ 65°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.33000 | ¥13.33 |
10 | ¥10.02400 | ¥100.24 |
100 | ¥7.49080 | ¥749.08 |
2,400 | ¥4.92377 | ¥11,817.05 |
7,200 | ¥4.74791 | ¥34,184.95 |
12,000 | ¥4.48414 | ¥53,809.68 |