SCCV40B506SRB | ||
---|---|---|
DigiKey Part Number | 478-10021-ND | |
Manufacturer | ||
Manufacturer Product Number | SCCV40B506SRB | |
Description | CAP 50F -10% +30% 2.7V T/H | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | 50 F (EDLC) Supercapacitor 2.7 V Radial, Can 18mOhm @ 1kHz 1000 Hrs @ 60°C | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 50 F | |
Tolerance | -10%, +30% | |
Voltage - Rated | 2.7 V | |
ESR (Equivalent Series Resistance) | 18mOhm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 60°C | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.315" (8.00mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.654" (42.00mm) | |
Operating Temperature | -40°C ~ 65°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.41000 | ¥44.41 |
10 | ¥38.17300 | ¥381.73 |
50 | ¥34.62540 | ¥1,731.27 |
150 | ¥28.58820 | ¥4,288.23 |
600 | ¥24.85955 | ¥14,915.73 |
1,050 | ¥23.08390 | ¥24,238.10 |
2,550 | ¥22.63993 | ¥57,731.82 |