SCMT32D755SRBB0 | ||
---|---|---|
DigiKey Part Number | 478-SCMT32D755SRBB0-ND | |
Manufacturer | ||
Manufacturer Product Number | SCMT32D755SRBB0 | |
Description | CAP 7.5F -10% +30% 5.4V T/H | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 7.5 F (EDLC) Supercapacitor 5.4 V Radial, Can 70mOhm @ 1kHz 1000 Hrs @ 65°C | |
Datasheet | Datasheet | |
EDA/CAD Models | SCMT32D755SRBB0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 7.5 F | |
Tolerance | -10%, +30% | |
Voltage - Rated | 5.4 V | |
ESR (Equivalent Series Resistance) | 70mOhm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 65°C | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.709" (18.00mm) | |
Size / Dimension | 0.984" L x 0.492" W (25.00mm x 12.50mm) | |
Height - Seated (Max) | 1.339" (34.00mm) | |
Operating Temperature | -40°C ~ 65°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.28000 | ¥42.28 |
10 | ¥36.35900 | ¥363.59 |
50 | ¥32.97700 | ¥1,648.85 |
150 | ¥27.22713 | ¥4,084.07 |
600 | ¥23.67575 | ¥14,205.45 |
1,050 | ¥21.98463 | ¥23,083.86 |
2,550 | ¥21.56187 | ¥54,982.77 |