3.5 F (EDLC) Supercapacitor 5.5 V Radial, Can 110mOhm @ 1kHz 1500 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DGH355Q5R5

DigiKey Part Number
338-DGH355Q5R5-ND
Manufacturer
Manufacturer Product Number
DGH355Q5R5
Description
CAP 3.5F -10%, +30% 5.5V TH
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
3.5 F (EDLC) Supercapacitor 5.5 V Radial, Can 110mOhm @ 1kHz 1500 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
1500 Hrs @ 85°C
Manufacturer
Cornell Dubilier Knowles
Termination
PC Pins
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Radial, Can
Part Status
Active
Lead Spacing
0.610" (15.50mm)
Capacitance
3.5 F
Size / Dimension
0.827" L x 0.433" W (21.00mm x 11.00mm)
Tolerance
-10%, +30%
Height - Seated (Max)
1.142" (29.00mm)
Voltage - Rated
5.5 V
Operating Temperature
-40°C ~ 85°C
ESR (Equivalent Series Resistance)
110mOhm @ 1kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 23,471
Factory Stock: 2,400
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥47.55000¥47.55
10¥34.64300¥346.43
50¥29.49740¥1,474.87
100¥27.90540¥2,790.54
500¥25.21042¥12,605.21
1,000¥24.37565¥24,375.65
2,500¥23.49340¥58,733.50
Manufacturers Standard Package