SCCR20B335PRBLE | ||
---|---|---|
DigiKey Part Number | 478-SCCR20B335PRBLE-ND | |
Manufacturer | ||
Manufacturer Product Number | SCCR20B335PRBLE | |
Description | CAP 3.3F -10% +30% 2.7V T/H | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | 3.3 F (EDLC) Supercapacitor 2.7 V Radial, Can 45mOhm @ 1kHz 1000 Hrs @ 60°C | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 3.3 F | |
Tolerance | -10%, +30% | |
Voltage - Rated | 2.7 V | |
ESR (Equivalent Series Resistance) | 45mOhm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 60°C | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.118" (3.00mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Operating Temperature | -40°C ~ 65°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.76000 | ¥12.76 |
10 | ¥9.54400 | ¥95.44 |
100 | ¥7.13470 | ¥713.47 |
1,600 | ¥5.02424 | ¥8,038.78 |
6,400 | ¥4.52182 | ¥28,939.65 |
11,200 | ¥4.35434 | ¥48,768.61 |