Bridge Rectifiers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Diode Type | Technology | Voltage - Peak Reverse (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Current - Reverse Leakage @ Vr | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
63,030 In Stock | 1 : ¥2.87000 Cut Tape (CT) 3,000 : ¥0.77857 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Single Phase | Standard | 100 V | 500 mA | 1 V @ 400 mA | 5 µA @ 100 V | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-269AA, 4-BESOP | MBS-1 | ||
43,949 In Stock | 1 : ¥2.96000 Cut Tape (CT) 3,000 : ¥0.79932 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Single Phase | Standard | 400 V | 500 mA | 1 V @ 400 mA | 5 µA @ 400 V | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-269AA, 4-BESOP | MBS-1 | ||
20,541 In Stock | 1 : ¥3.28000 Cut Tape (CT) 3,000 : ¥0.72516 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Single Phase | Standard | 600 V | 500 mA | 1 V @ 400 mA | 5 µA @ 600 V | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-269AA, 4-BESOP | MBS-1 | ||
55,701 In Stock 264,000 Factory | 1 : ¥3.37000 Cut Tape (CT) 3,000 : ¥0.73764 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Single Phase | Standard | 1 kV | 800 mA | 1.1 V @ 800 mA | 5 µA @ 1000 V | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-269AA, 4-BESOP | MBS | ||
52,586 In Stock 130,000 Factory | 1 : ¥3.37000 Cut Tape (CT) 5,000 : ¥0.72405 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Single Phase | Standard | 1 kV | 1 A | 1.1 V @ 1 A | 5 µA @ 1000 V | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 4-SMD, Gull Wing | 4-SOPA | ||
93,905 In Stock 15,000 Factory | 1 : ¥3.53000 Cut Tape (CT) 3,000 : ¥0.95373 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Single Phase | Standard | 200 V | 800 mA | 1 V @ 400 mA | 5 µA @ 200 V | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 4-SMD, Gull Wing | 4-MiniDIP | ||
60,578 In Stock | 1 : ¥3.53000 Cut Tape (CT) 3,000 : ¥0.95373 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Single Phase | Standard | 100 V | 800 mA | 1 V @ 400 mA | 5 µA @ 100 V | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 4-SMD, Gull Wing | 4-MiniDIP | ||
17,281 In Stock | 1 : ¥3.53000 Tube | - | Tube | Active | Single Phase | Standard | 200 V | 1 A | 1.1 V @ 1 A | 10 µA @ 200 V | -65°C ~ 150°C (TJ) | - | - | Through Hole | 4-EDIP (0.300", 7.62mm) | DFM | ||
133,676 In Stock | 1 : ¥3.61000 Cut Tape (CT) 5,000 : ¥1.14571 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Single Phase | Standard | 1 kV | 1 A | 1.1 V @ 1 A | 10 µA @ 1000 V | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 4-SMD, Gull Wing | 4-MicroDIP/SMD | ||
8,634 In Stock | 1 : ¥3.61000 Cut Tape (CT) 5,000 : ¥1.16080 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Single Phase | Standard | 600 V | 2 A | 960 mV @ 2 A | - | -55°C ~ 175°C (TJ) | - | - | Surface Mount | Chip, Concave Terminals | - | |||
323,939 In Stock | 1 : ¥3.78000 Cut Tape (CT) 3,000 : ¥1.28170 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Single Phase | Standard | 600 V | 500 mA | 1 V @ 500 mA | 5 µA @ 600 V | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-269AA, 4-BESOP | 4-SOIC | ||
51,399 In Stock | 1 : ¥3.78000 Tube | - | Tube | Active | Single Phase | Standard | 400 V | 1 A | 1.1 V @ 1 A | 10 µA @ 400 V | -65°C ~ 150°C (TJ) | - | - | Through Hole | 4-EDIP (0.300", 7.62mm) | DFM | ||
39,751 In Stock | 1 : ¥3.78000 Cut Tape (CT) 5,000 : ¥1.20259 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Single Phase | Standard | 600 V | 1 A | 1.1 V @ 1 A | 10 µA @ 600 V | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 4-SMD, Gull Wing | 4-MicroDIP/SMD | ||
52,920 In Stock | 1 : ¥3.86000 Cut Tape (CT) 3,000 : ¥1.03419 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Single Phase | Standard | 200 V | 500 mA | 1 V @ 500 mA | 5 µA @ 200 V | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-269AA, 4-BESOP | 4-SOIC | ||
30,706 In Stock 1,580,000 Factory | 1 : ¥3.86000 Cut Tape (CT) 5,000 : ¥0.82997 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Single Phase | Standard | 1 kV | 2 A | 1.1 V @ 2 A | 5 µA @ 1000 V | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 4-SMD, Gull Wing | 4-SOPA | ||
3,984 In Stock | 1 : ¥3.86000 Cut Tape (CT) 5,000 : ¥0.99497 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Single Phase | Standard | 600 V | 1 A | 950 mV @ 400 mA | 5 µA @ 600 V | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 4-SMD, Gull Wing | LMBS-1 | ||
73,796 In Stock | 1 : ¥3.94000 Cut Tape (CT) 3,000 : ¥1.33916 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Single Phase | Schottky | 100 V | 2 A | 850 mV @ 2 A | 50 µA @ 100 V | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 4-SMD, Gull Wing | MBS | ||
55,431 In Stock | 1 : ¥3.94000 Cut Tape (CT) 3,000 : ¥1.06664 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Single Phase | Standard | 800 V | 500 mA | 1 V @ 500 mA | 5 µA @ 800 V | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-269AA, 4-BESOP | 4-SOIC | ||
131,967 In Stock | 1 : ¥4.02000 Cut Tape (CT) 3,000 : ¥1.35629 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Single Phase | Standard | 600 V | 500 mA | 1 V @ 400 mA | 5 µA @ 600 V | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-269AA, 4-BESOP | TO-269AA (MBS) | ||
38,732 In Stock | 1 : ¥4.02000 Tube | - | Tube | Active | Single Phase | Standard | 1 kV | 1 A | 1.1 V @ 1 A | 10 µA @ 1000 V | -65°C ~ 150°C (TJ) | - | - | Through Hole | 4-EDIP (0.300", 7.62mm) | DFM | ||
88,958 In Stock | 1 : ¥4.10000 Cut Tape (CT) 3,000 : ¥1.09647 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Single Phase | Standard | 400 V | 500 mA | 1 V @ 500 mA | 5 µA @ 400 V | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-269AA, 4-BESOP | 4-SOIC | ||
69,665 In Stock | 1 : ¥4.19000 Cut Tape (CT) 3,000 : ¥1.11984 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Single Phase | Standard | 100 V | 500 mA | 1 V @ 500 mA | 5 µA @ 100 V | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-269AA, 4-BESOP | 4-SOIC | ||
30,791 In Stock 189,000 Factory | 1 : ¥4.19000 Cut Tape (CT) 1,500 : ¥1.58013 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Single Phase | Standard | 1 kV | 1 A | 1.1 V @ 1 A | 10 µA @ 1000 V | -65°C ~ 150°C (TJ) | - | - | Surface Mount | 4-SMD, Gull Wing | DF-S | ||
16,850 In Stock | 1 : ¥4.19000 Cut Tape (CT) 1,500 : ¥1.58013 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Single Phase | Standard | 200 V | 1.5 A | 1.1 V @ 1.5 A | 10 µA @ 200 V | -65°C ~ 150°C (TJ) | - | - | Surface Mount | 4-SMD, Gull Wing | DF-S | ||
11,949 In Stock 24,000 Factory | 1 : ¥4.27000 Cut Tape (CT) 1,500 : ¥1.25871 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Single Phase | Standard | 400 V | 1 A | 1.1 V @ 1 A | 10 µA @ 400 V | -65°C ~ 150°C (TJ) | - | - | Surface Mount | 4-SMD, Gull Wing | DF-S |