Bridge Rectifier Single Phase Standard 1 kV Through Hole DFM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF10M

DigiKey Part Number
DF10MDI-ND
Manufacturer
Manufacturer Product Number
DF10M
Description
BRIDGE RECT 1PHASE 1KV 1A DFM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 1 kV Through Hole DFM
Datasheet
 Datasheet
EDA/CAD Models
DF10M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Manufacturer
Diodes Incorporated
Current - Reverse Leakage @ Vr
10 µA @ 1000 V
Packaging
Tube
Operating Temperature
-65°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Through Hole
Diode Type
Single Phase
Package / Case
4-EDIP (0.300", 7.62mm)
Technology
Standard
Supplier Device Package
DFM
Voltage - Peak Reverse (Max)
1 kV
Base Product Number
Current - Average Rectified (Io)
1 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DB103-BPMCC (Micro Commercial Components)215DB103-BPMS-ND¥8.19000Similar
In-Stock: 8,234
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.86000¥6.86
50¥3.09960¥154.98
100¥2.73150¥273.15
500¥2.08266¥1,041.33
1,000¥1.87326¥1,873.26
2,000¥1.69700¥3,394.00
5,000¥1.50610¥7,530.50
10,000¥1.38808¥13,880.80
50,000¥1.18155¥59,077.50
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.