



A 06-LC-TT | |
|---|---|
DigiKey Part Number | AE1485-ND |
Manufacturer | |
Manufacturer Product Number | A 06-LC-TT |
Description | CONN IC DIP SOCKET 6POS TIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 (2 x 3) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Tin Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | A 06-LC-TT Models |
Category | Termination Solder |
Manufacturer Assmann WSW Components | Pitch - Post 0.100" (2.54mm) |
Packaging Tube | Contact Finish - Post Tin |
Part Status Active | Contact Material - Post Phosphor Bronze |
Type DIP, 0.3" (7.62mm) Row Spacing | Housing Material Polybutylene Terephthalate (PBT) |
Number of Positions or Pins (Grid) 6 (2 x 3) | Operating Temperature -55°C ~ 85°C |
Pitch - Mating 0.100" (2.54mm) | Termination Post Length 0.124" (3.15mm) |
Contact Finish - Mating Tin | Material Flammability Rating UL94 V-0 |
Contact Material - Mating Phosphor Bronze | Current Rating (Amps) 1 A |
Mounting Type Through Hole | Contact Resistance 30mOhm |
Features Open Frame | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 110-87-306-41-001101 | Preci-Dip | 11,413 | 1212-1002-ND | ¥4.30000 | Direct |
| 210-1-06-003 | CNC Tech | 3,685 | 1175-1466-ND | ¥3.97000 | Direct |
| 243-06-1-03 | CNC Tech | 7,711 | 1175-1474-ND | ¥2.48000 | Direct |
| 110-13-306-41-001000 | Mill-Max Manufacturing Corp. | 3 | 11013-30641001000-ND | ¥94.90000 | Similar |
| 110-41-306-41-001000 | Mill-Max Manufacturing Corp. | 7 | 110-41-306-41-001000-ND | ¥121.22000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.89000 | ¥2.89 |
| 10 | ¥2.44800 | ¥24.48 |
| 25 | ¥2.28920 | ¥57.23 |
| 80 | ¥2.10988 | ¥168.79 |
| 160 | ¥2.00856 | ¥321.37 |
| 320 | ¥1.91244 | ¥611.98 |
| 560 | ¥1.83830 | ¥1,029.45 |
| 1,040 | ¥1.75968 | ¥1,830.07 |
| 2,560 | ¥1.65122 | ¥4,227.12 |











