40 (2 x 20) Pos DIP, 0.6" (15.24mm) Row Spacing Socket Tin Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A 40-LC-TT

DigiKey Part Number
AE10008-ND
Manufacturer
Manufacturer Product Number
A 40-LC-TT
Description
CONN IC DIP SOCKET 40POS TIN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
40 (2 x 20) Pos DIP, 0.6" (15.24mm) Row Spacing Socket Tin Through Hole
Datasheet
 Datasheet
EDA/CAD Models
A 40-LC-TT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Manufacturer
Assmann WSW Components
Pitch - Post
0.100" (2.54mm)
Packaging
Tube
Contact Finish - Post
Tin
Part Status
Active
Contact Material - Post
Phosphor Bronze
Type
DIP, 0.6" (15.24mm) Row Spacing
Housing Material
Polybutylene Terephthalate (PBT)
Number of Positions or Pins (Grid)
40 (2 x 20)
Operating Temperature
-55°C ~ 85°C
Pitch - Mating
0.100" (2.54mm)
Termination Post Length
0.124" (3.15mm)
Contact Finish - Mating
Tin
Material Flammability Rating
UL94 V-0
Contact Material - Mating
Phosphor Bronze
Current Rating (Amps)
1 A
Mounting Type
Through Hole
Contact Resistance
30mOhm
Features
Open Frame
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (26)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
243-40-1-06CNC Tech5931175-1481-ND¥5.46000Direct
40-6518-10Aries Electronics262A411-ND¥71.09000Direct
DILB40P-223TLFAmphenol CS (FCI)3,791609-4716-ND¥16.87000Direct
ED40DTOn Shore Technology Inc.10,590ED3048-5-ND¥24.40000Direct
110-13-640-41-001000Mill-Max Manufacturing Corp.244ED56406-ND¥85.23000Similar
In-Stock: 9,541
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.08000¥11.08
12¥9.26250¥111.15
36¥8.57083¥308.55
60¥8.26867¥496.12
108¥7.93157¥856.61
252¥7.47087¥1,882.66
504¥7.11401¥3,585.46
1,008¥6.77435¥6,828.54
2,508¥6.35246¥15,931.97
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.