
243-40-1-06 | |
|---|---|
DigiKey Part Number | 1175-1481-ND |
Manufacturer | |
Manufacturer Product Number | 243-40-1-06 |
Description | CONN IC DIP SOCKET 40POS TIN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 40 (2 x 20) Pos DIP, 0.6" (15.24mm) Row Spacing Socket Tin Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 243-40-1-06 Models |
Category | Termination Solder |
Manufacturer CNC Tech | Pitch - Post 0.100" (2.54mm) |
Packaging Tube | Contact Finish - Post Tin |
Part Status Active | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Type DIP, 0.6" (15.24mm) Row Spacing | Contact Material - Post Phosphor Bronze |
Number of Positions or Pins (Grid) 40 (2 x 20) | Housing Material Polybutylene Terephthalate (PBT), Glass Filled |
Pitch - Mating 0.100" (2.54mm) | Operating Temperature -40°C ~ 105°C |
Contact Finish - Mating Tin | Termination Post Length 0.124" (3.15mm) |
Contact Finish Thickness - Mating 100.0µin (2.54µm) | Material Flammability Rating UL94 V-0 |
Contact Material - Mating Phosphor Bronze | Current Rating (Amps) 1 A |
Mounting Type Through Hole | Contact Resistance 20mOhm |
Features Open Frame | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.46000 | ¥5.46 |
| 12 | ¥4.58333 | ¥55.00 |
| 36 | ¥4.23833 | ¥152.58 |
| 60 | ¥4.08817 | ¥245.29 |
| 108 | ¥3.92139 | ¥423.51 |
| 252 | ¥3.69361 | ¥930.79 |
| 504 | ¥3.51704 | ¥1,772.59 |
| 1,008 | ¥3.34911 | ¥3,375.90 |
| 2,508 | ¥3.14045 | ¥7,876.25 |






